M83723/72W2041N SP CON

Heilind Number:EDA346-026-555-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W2041N SP CON
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W2041N SP CON
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-555-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, a vital component for seamless board-to-board connections. Featuring a vibrant green hue, these connectors not only deliver reliability but also add a pop of color to your assembly. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester and contact pins made of durable Copper Alloy, they ensure long-lasting performance even in challenging environments. Designed for efficiency, these connectors boast a double-row configuration with 26 positions, offering ample connectivity options. The .125-inch pitch and .2-inch row spacing guarantee precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications. Upgrade your PCB setup with these high-quality connectors, a must-have in any electronics toolkit.