M83723/72W22127 L/C

Heilind Number:EDA346-026-556-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W22127 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W22127 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-556-201

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safe and reliable operation. With two rows of copper alloy contacts, each capable of handling up to 3A, they offer seamless connectivity for your electronic devices. The .125-inch pitch and .2-inch row spacing accommodate precise placement on your board, while the 26 positions provide ample connectivity options. Straight mount orientation allows for easy installation, and the wide operating temperature range of -40 to 105°C ensures stability in various environments. Upgrade your PCB setup with these high-quality connectors, a must-have in any electronic assembly project.