M83723/72W2212N L/C

Heilind Number:EDA346-026-556-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W2212N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W2212N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-556-204

Detailed Description

Enhance connectivity with our high-performance Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant Green color, these connectors boast a rugged construction with UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows and 26 positions, they provide ample room for secure and reliable connections. The Copper Alloy contact material guarantees optimal conductivity, while a 3A amperage rating meets power requirements with ease. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Whether for industrial machinery, telecommunications, or consumer electronics, our Card Edge Connectors deliver unparalleled performance. Choose straight mount orientation for easy installation on your PCBs, and experience seamless connectivity like never before.