M83723/72W2212Y L/C

Heilind Number:EDA346-026-556-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W2212Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W2212Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-556-207

Detailed Description

Enhance connectivity in your PCB setup with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a double row layout and 26 positions available, they offer ample space for seamless board-to-board connections. The copper alloy contact material guarantees efficient signal transmission, while the green color coding allows for easy identification. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of environments. Trust in their straight mount orientation and .125-inch pitch for secure and stable integration. Upgrade your system with these high-quality connectors, a vital component in any electronic setup.