M83723/72W22196 L/C

Heilind Number:EDA346-026-556-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W22196 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W22196 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-556-208

Detailed Description

Enhance connectivity within your circuit boards with our Card Edge Connectors. Designed for efficiency, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durable and safe operation. With two rows of copper alloy contacts, each with a 3A amperage capacity, they facilitate seamless data and power transmission. The .125-inch pitch and .2-inch row spacing offer precise alignment, accommodating 26 positions for thorough board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for various industrial and commercial applications. Upgrade your setup with these reliable and high-performance connectors.