M83723/72W22197 L/C

Heilind Number:EDA346-026-556-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W22197 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W22197 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-556-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green color. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester and high-conductivity Copper Alloy contacts, these connectors offer reliable performance for your electronic projects. With a 2-row design and 26 positions, they provide ample connectivity options for your boards. The .125 inch pitch and .2 inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications in various industries. Upgrade your interconnect solutions with these robust and efficient Card Edge Connectors.