M83723/72W22198 L/C

Heilind Number:EDA346-026-556-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W22198 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W22198 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-556-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed with precision and durability in mind, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in harsh environments. With a dual-row configuration and 26 positions, they offer ample connectivity options for your projects. The copper alloy contacts provide optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy and secure connections. Perfect for board-to-board applications, these connectors have a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Upgrade your setup with these high-quality connectors and experience seamless and efficient PCB integration.