M83723/72W22199 L/C

Heilind Number:EDA346-026-556-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W22199 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W22199 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-556-802

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed with precision and reliability in mind, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 26 copper alloy contacts, they offer seamless power transmission at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing provide efficient signal flow, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various industrial applications. Upgrade your connectivity solutions with these top-of-the-line Card Edge Connectors.