M83723/72W22326 L/C

Heilind Number:EDA346-026-556-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W22326 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W22326 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-556-807

Detailed Description

Enhance your board-to-board connectivity with our Card Edge Connectors. Featuring a vibrant Green hue, these connectors boast a reliable amperage of 3 A, making them perfect for high-performance applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure longevity and efficient power transmission. With two rows and 26 positions, they offer ample connectivity options with a pitch of .125 inches and row spacing of .2 inches. Designed for straight mounting orientation, these connectors withstand harsh operating conditions with an impressive temperature range of -40 to 105 °C. Elevate your PCB interconnections with these essential components.