M83723/72W22327 L/C

Heilind Number:EDA346-026-556-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W22327 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W22327 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-556-808

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed with precision in mind, these connectors offer reliable performance and a seamless fit for your PCB assembly needs. With a sleek green housing made of UL 94V-0 Thermoplastic Polyester, they ensure both durability and safety. Featuring two rows of copper alloy contacts, each capable of carrying up to 3 A of current, they provide efficient power transmission. The standard .125-inch pitch and .2-inch row spacing make them compatible with a wide range of applications. With 26 positions available, you can easily establish multiple connections on your circuit board. Whether for industrial or consumer electronics, these connectors guarantee optimal performance. Operable in temperatures ranging from -40 to 105 °C, they are suitable for various environments. Trust in their quality and functionality to streamline your PCB designs.