M83723/72W22328 L/C

Heilind Number:EDA346-026-556-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W22328 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W22328 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-556-812

Detailed Description

Enhance connectivity within your electronic devices with these high-performance Card Edge Connectors. Featuring a vibrant Green color and crafted from durable UL 94V-0 Thermoplastic Polyester, they ensure reliable power delivery with an amperage rating of 3 A. With two rows of contacts made from Copper Alloy, they offer seamless signal transmission over a total of 26 positions. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the Straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are a vital component for your PCB assembly needs. Explore their versatility in our wide range of connector products.