M83723/72W22329 L/C

Heilind Number:EDA346-026-556-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W22329 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W22329 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-556-858

Detailed Description

Enhance your PCB connectivity with these versatile Card Edge Connectors. Designed for optimal performance, they feature a double-row layout with 26 positions, offering seamless integration for your electronic projects. The green housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a pitch of .125 inches and row spacing of .2 inches, precise connections are guaranteed. The copper alloy contact material and 3A amperage rating provide reliable power transmission. Suitable for a wide range of applications, these connectors are ideal for board-to-board connections. Their straight mount orientation and wide operating temperature range of -40 to 105°C further enhance their versatility. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.