M83723/72W2232Y L/C

Heilind Number:EDA346-026-558-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W2232Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W2232Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-558-101

Detailed Description

Enhance connectivity on your PCB with these Card Edge Connectors. Designed for seamless integration, they feature a single row housing with 26 positions, ensuring efficient data transfer. The UL 94V-0 Thermoplastic Polyester construction guarantees durability and safety, while the Copper Alloy contacts provide reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, they are suitable for a variety of environments. Whether for industrial applications or DIY projects, these green connectors are a must-have for your setup.