M83723/72W22556 L/C

Heilind Number:EDA346-026-558-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W22556 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W22556 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-558-102

Detailed Description

Enhance your PCB assembly with these Card Edge Connectors, designed for seamless board-to-board connections. Featuring a vibrant green hue, they not only offer functionality but also add a pop of color to your setup. Crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure durability and safety in operation. With a single row layout and a total of 26 positions, they provide ample connectivity options. The Copper Alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for easy integration. Their right angle mount orientation offers flexibility in installation, catering to various design requirements. Operating efficiently in a wide temperature range from -40 to 105 °C, these connectors are ideal for diverse industrial applications. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.