M83723/72W22557 L/C

Heilind Number:EDA346-026-558-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W22557 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W22557 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-558-103

Detailed Description

Enhance your board-to-board connectivity with our efficient Card Edge Connectors, designed for seamless integration in your electronic assemblies. Boasting a sleek green color and crafted from durable UL 94V-0 Thermoplastic Polyester, these connectors ensure reliable performance even in demanding environments. With a single row layout and a total of 26 positions, they offer ample versatility for your PCB interconnections. The copper alloy contacts guarantee optimal conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Featuring a right-angle mount orientation, they effortlessly accommodate your assembly requirements. Operable within a wide temperature range of -40 to 105 °C, these connectors are engineered for robust functionality, making them a must-have component in your electronic setup. Trust in our high-quality connectors to streamline your PCB connectivity needs with precision and efficiency.