M83723/72W22558 L/C

Heilind Number:EDA346-026-558-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W22558 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W22558 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-558-104

Detailed Description

Enhance circuit board connectivity with these Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, they offer both visual appeal and easy identification. Constructed with a UL 94V-0 Thermoplastic Polyester housing, these connectors ensure reliable performance even in demanding environments. With a single row layout and 26 positions, they provide ample connectivity options for various PCB configurations. The contact material, made of durable Copper Alloy, guarantees secure and efficient signal transmission. Boasting a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise alignment during installation. The right-angle mount orientation further enhances flexibility in assembly, while the wide operating temperature range of -40 to 105°C ensures suitability for a range of applications. Ideal for use in the electronics industry, these connectors are a valuable addition to any project requiring reliable board-to-board connections.