M83723/72W22559 L/C

Heilind Number:EDA346-026-558-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W22559 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W22559 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-558-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic setups. Boasting a vibrant green hue, these connectors not only offer visual appeal but also deliver high performance with a current rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. Featuring a single row configuration with 26 positions, they provide ample connectivity options. The copper alloy contact material ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for easy installation. With a convenient right-angle mount orientation, they offer flexibility in assembly. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are suitable for various applications in the electronics industry. Upgrade your connectivity solutions with these essential components.