M83723/72W2255N L/C

Heilind Number:EDA346-026-558-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W2255N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W2255N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-558-108

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in striking Green. Designed for high performance, these connectors boast a 3A amperage capacity and are constructed with durable UL 94V-0 Thermoplastic Polyester housing. Featuring a single row layout with 26 positions, they ensure efficient signal transmission. The copper alloy contact material guarantees reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment on your board. The right-angle mount orientation allows for easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for various industrial applications. Elevate your connectivity with this essential component.