M83723/72W24196 L/C

Heilind Number:EDA346-026-558-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W24196 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W24196 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-558-158

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration onto PCBs, these connectors feature a single row layout with 26 positions, ensuring reliable contact points for optimal signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing, in a striking green hue, guarantees longevity and safety in operation. Crafted with precision, the Copper Alloy contacts offer efficient power delivery, with a rating of 3A. Perfect for space-saving installations, the right-angle mount orientation and compact .125-inch pitch make them ideal for tight layouts. With a wide operating temperature range of -40 to 105°C, these connectors are suitable for diverse environmental conditions, making them a versatile choice for your connectivity needs. Trust in our high-quality connectors to streamline your electronic assemblies effortlessly.