M83723/72W24197 L/C

Heilind Number:EDA346-026-558-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W24197 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W24197 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-558-201

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connectors, designed for seamless integration in your electronic applications. Featuring a vibrant Green color, these connectors boast a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row design and 26 positions, they offer ample room for efficient data transmission. The contact material, Copper Alloy, guarantees reliable conductivity, while the precise .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding environments. Their Right Angle mount orientation allows for flexible PCB layout, making them a versatile choice for various projects. Upgrade your connectivity solutions with these premium Card Edge Connectors.