M83723/72W24198 L/C

Heilind Number:EDA346-026-558-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W24198 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W24198 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-558-202

Detailed Description

Elevate your connectivity with our Card Edge Connectors, designed for seamless board-to-board integration. Featuring a vibrant green hue, these connectors boast a sleek UL 94V-0 Thermoplastic Polyester housing for optimal safety and performance. With two rows of high-quality Copper Alloy contacts, they ensure reliable power delivery at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing accommodate precise PCB alignment, while the 26 positions offer ample connection opportunities. Perfect for space-saving installations, these connectors mount easily at a right angle. They also excel in diverse environments, with an operating temperature range of -40 to 105 °C. Explore a new realm of connectivity with our cutting-edge Card Edge Connectors.