M83723/72W24199 L/C

Heilind Number:EDA346-026-558-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W24199 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W24199 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-558-203

Detailed Description

Enhance your PCB connectivity with these versatile Card Edge Connectors. Designed for optimal performance, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a double-row configuration and a total of 26 positions, they offer ample connectivity options. The contact material, crafted from Copper Alloy, ensures reliable and efficient transmission. Boasting a pitch of .125 inches and a row spacing of .2 inches, these connectors provide precise and secure attachment. Their right-angle mount orientation allows for seamless integration, while their wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Upgrade your electronic assemblies with these high-quality connectors.