M83723/72W2419N L/C

Heilind Number:EDA346-026-558-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W2419N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W2419N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-558-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, meticulously designed for optimal performance. Featuring a vibrant green color, these connectors boast a robust construction with a UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of copper alloy contacts, each with a pitch of .125 inches and spaced .2 inches apart, they facilitate seamless data transmission. The 26 available positions offer ample room for secure board-to-board connections, while the right-angle mount orientation allows for flexible installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with these reliable and efficient Card Edge Connectors.