M83723/72W2419Y L/C

Heilind Number:EDA346-026-558-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W2419Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W2419Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-558-207

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors, designed for seamless integration in your electronic assembly. With a vibrant green hue, they not only add a pop of color but also offer durability with a UL 94V-0 Thermoplastic Polyester housing. Featuring two rows of high-performance Copper Alloy contacts, each with a pitch of .125 inches and a spacing of .2 inches, these connectors ensure reliable power and signal transmission. With 26 positions available, you can effortlessly connect multiple components on your board. The right-angle mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C guarantees performance in various environments. Trust in these connectors for efficient and secure board-to-board connections in your electronic projects.