M83723/72W24436 L/C

Heilind Number:EDA346-026-558-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W24436 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W24436 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-558-208

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB setups. Boasting a vibrant green hue, these connectors offer not just visual appeal but also robust functionality, with a durable housing crafted from UL 94V-0 Thermoplastic Polyester. Featuring two rows of 26 contact positions each, they facilitate efficient data transfer at a maximum amperage of 3 A. The copper alloy contact material ensures reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches accommodate precise alignment. With a right-angle mount orientation, these connectors enable versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee performance even in demanding environments. Elevate your connectivity solutions with these high-quality Card Edge Connectors.