M83723/72W24437 L/C

Heilind Number:EDA346-026-558-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W24437 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W24437 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-558-212

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and reliability in all applications. With a 3A amperage rating, copper alloy contact material, and 26 positions spread across 2 rows, they offer seamless power and data transmission. The .125-inch pitch and .2-inch row spacing, along with right angle mount orientation, facilitate easy integration. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various industries and projects. Upgrade your connectivity solutions with these top-of-the-line components.