M83723/72W24438 L/C

Heilind Number:EDA346-026-558-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W24438 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W24438 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-558-258

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connectors. Featuring a vibrant green color, these connectors are not only visually appealing but also functional, with an amperage rating of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, they ensure reliable performance in any application. The double-row design, with 26 positions and a pitch of .125 inches, offers ample connectivity options. With a right-angle mount orientation and operating temperature range of -40 to 105 °C, these connectors are versatile and resilient. Perfect for a wide range of electronic projects, these connectors are a must-have for any PCB assembly. Elevate your design with our high-quality Card Edge Connectors.