M83723/72W24439 L/C

Heilind Number:EDA346-026-558-602
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W24439 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W24439 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-558-602

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connectors. Designed for seamless integration onto PCBs, these green connectors feature a single row with 26 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, they guarantee reliability even in challenging environments. The copper alloy contact material offers excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise connections. With a 3A amperage rating and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. Whether you're a hobbyist or a professional, our Card Edge Connectors are essential components for your projects.