M83723/72W2443N L/C

Heilind Number:EDA346-026-558-603
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W2443N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W2443N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-558-603

Detailed Description

Enhance your electronic connections with our Card Edge Connectors, designed for seamless integration in board-to-board PCB setups. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, these connectors offer both durability and performance. With a single row layout and 26 positions, they ensure efficient connectivity in compact spaces. The copper alloy contact material guarantees reliable signal transmission, while the right-angle mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the electronics industry. Upgrade your PCB assemblies with these high-quality connectors, a must-have in any engineer's toolkit.