M83723/72W2443Y L/C

Heilind Number:EDA346-026-558-604
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W2443Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W2443Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-558-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 26 positions, ideal for various applications. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in a vibrant green hue, they ensure both durability and visibility. The contact material, made of Copper Alloy, guarantees reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Their right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in any environment. Upgrade your connection solutions with these efficient and versatile Card Edge Connectors.