M83723/72W24576 L/C

Heilind Number:EDA346-026-558-607
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W24576 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W24576 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-558-607

Detailed Description

Enhance your PCB connectivity with these sleek Card Edge Connectors, designed for optimal performance in high-speed data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, these connectors ensure reliable power delivery even in challenging environments. With a single row layout and 26 positions, they offer seamless integration for your circuit board assemblies. The green color adds a pop of visual distinction, while the right-angle mount orientation allows for efficient PCB placement. Operating flawlessly within a wide temperature range of -40 to 105°C, these connectors are a must-have for any electronics project requiring secure and efficient board-to-board connections. Upgrade your setup and experience enhanced connectivity with these premium Card Edge Connectors.