M83723/72W24577 L/C

Heilind Number:EDA346-026-558-608
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W24577 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W24577 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-558-608

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Featuring a vibrant green hue, they offer not just visual appeal but also exceptional functionality. With an amperage rating of 3 A, these connectors ensure efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and reliability. The single row design with 26 positions allows for seamless board-to-board connections, while the copper alloy contact material ensures optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. The right-angle mount orientation offers flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications. Upgrade your connectivity solutions with these essential components.