M83723/72W24578 L/C

Heilind Number:EDA346-026-558-612
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W24578 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W24578 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-558-612

Detailed Description

Enhance your PCB assembly with our high-quality Card Edge Connectors in a vibrant green hue. Designed for seamless integration, these connectors feature a single row layout with 26 positions, offering optimal connectivity for your electronic devices. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure reliable performance in demanding industrial environments. With a pitch of .125 inches and row spacing of .2 inches, they facilitate easy and efficient PCB connections. The right-angle mount orientation further enhances their versatility, while their 3A amperage rating and wide operating temperature range of -40 to 105°C make them suitable for a variety of applications. Upgrade your board-to-board connections with these essential components.