M83723/72W2457N L/C

Heilind Number:EDA346-026-558-678
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W2457N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W2457N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-558-678

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color for easy identification, these connectors offer a reliable amperage of 3A, making them suitable for various applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, they ensure durability and efficient conductivity. With a single row design, pitch of .125in, and 26 positions, they facilitate precise board-to-board connections. The Right Angle mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility. Trust in these connectors to deliver optimal performance in your PCB assembly projects.