M83723/72W2457Y L/C

Heilind Number:EDA346-026-558-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W2457Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W2457Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-558-802

Detailed Description

Efficiently connect your circuit boards with our high-quality Card Edge Connectors. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color, these connectors ensure reliable performance in any application. With a 3A amperage rating and copper alloy contact material, they guarantee secure and stable connections. The two rows of 26 positions each, with a pitch of .125 inches and row spacing of .2 inches, offer versatility and flexibility for your PCB layouts. Designed for right-angle mounting, they easily integrate into your assembly. Operating seamlessly in a wide temperature range from -40 to 105°C, these connectors are suitable for various environments. Explore our range of products and enhance your board-to-board connections with ease.