M83723/72W24616 L/C

Heilind Number:EDA346-026-558-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W24616 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W24616 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-558-803

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connectors. Designed for seamless integration in PCB assemblies, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A and contact material crafted from high-quality Copper Alloy, they guarantee reliable performance in high-speed data transmission. The dual-row design with 26 positions and a .125 inch pitch offers ample space for complex circuitry, while the .2 inch row spacing allows for efficient signal routing. Engineered for versatility, these connectors can be mounted in a right-angle orientation, optimizing space utilization on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with these essential components.