M83723/72W24618 L/C

Heilind Number:EDA346-026-558-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W24618 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W24618 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-558-807

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and 26 positions, they offer ample connectivity options for your projects. The copper alloy contact material guarantees reliable signal transmission, while the .125 inch pitch and .2 inch row spacing allow for seamless integration. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for diverse applications. Whether you're a seasoned professional or a DIY enthusiast, our Card Edge Connectors are a must-have for your toolkit. Elevate your connectivity game and experience efficiency like never before.