M83723/72W2461Y L/C

Heilind Number:EDA346-026-558-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W2461Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W2461Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-558-858

Detailed Description

Enhance your PCB connections with these efficient Card Edge Connectors. Designed for optimal performance, they feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable conductivity. With a pitch of .125 inches and a row spacing of .2 inches, they offer precise alignment for seamless integration. The two-row design with 26 positions allows for versatile connectivity options, while the Right Angle mount orientation saves space and simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications. Upgrade your connectivity solutions with these high-quality components.