M83723/73A8026 L/C

Heilind Number:EDA346-026-558-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73A8026 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73A8026 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-558-878

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connectors, designed for precision and durability. Featuring a vibrant Green color and crafted from UL 94V-0 Thermoplastic Polyester housing material, these connectors ensure reliable power transfer with an amperage of 3 A. The two rows of Copper Alloy contacts, spaced at .125 inch pitch and .2 inch row spacing, offer seamless integration for up to 26 positions. Engineered for streamlined installation, the Right Angle mount orientation optimizes space efficiency. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are a must-have for any project demanding top-tier performance. Perfect for various applications, they are a key component in our extensive range of PCB connectors, guaranteeing superior connectivity in every setup.