M83723/73A8027 L/C

Heilind Number:EDA346-026-559-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73A8027 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73A8027 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-559-101

Detailed Description

Enhance your PCB connections with these Card Edge Connectors in vibrant Green. Engineered for durability, they feature UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable performance even in demanding environments. With a single row design and a pitch of .125 inches, they offer seamless integration for your projects. The Right Angle mount orientation enables easy installation, while the wide operating temperature range of -40 to 105 °C ensures versatility. Perfect for a multitude of applications, these connectors provide efficient and secure board-to-board connectivity. Upgrade your setup with this essential component.