M83723/73A8028 L/C

Heilind Number:EDA346-026-559-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73A8028 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73A8028 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-559-102

Detailed Description

Enhance your PCB connections with these high-performance Card Edge Connectors. Featuring a vibrant Green color, these connectors offer reliable power delivery with an amperage of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester, they ensure long-lasting functionality even in challenging environments. The single-row design with 26 positions guarantees seamless integration on your board. Made of Copper Alloy, the contacts provide excellent conductivity, while the .125-inch pitch and .2-inch row spacing offer convenient installation. Suitable for right-angle mounting, they accommodate various configurations with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for your electronic projects. Explore our range of products for more innovative solutions in the world of PCB connectors.