346-026-559-103

Heilind Number:EDA346-026-559-103
Manufacturer:EDAC
Manufacturer Number:346-026-559-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-026-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-559-103

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 26 positions, ensuring efficient and reliable data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they guarantee long-lasting performance even in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. The right-angle mount orientation offers versatility in installation, while the 3A amperage and wide operating temperature range of -40 to 105°C ensure optimal functionality. Upgrade your connectivity solutions with these green connectors, a must-have for any tech enthusiast or professional.