M83723/73A8037 L/C

Heilind Number:EDA346-026-559-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73A8037 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73A8037 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-559-108

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in a vibrant green color. Designed for seamless integration, these connectors feature a 3A amperage capacity and durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row configuration and 26 positions, they offer optimal versatility for your projects. The Copper Alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Mount them effortlessly in a right angle orientation for efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are essential components for your electronic assemblies. Explore our range of high-quality connectors for all your PCB needs.