346-026-559-112

Heilind Number:EDA346-026-559-112
Manufacturer:EDAC
Manufacturer Number:346-026-559-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-026-559-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-559-112

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, these connectors boast a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring robustness in various operating environments. With a single row layout and a total of 26 positions, they offer efficient and space-saving connectivity solutions. The copper alloy contact material guarantees reliable signal transmission, while a pitch of .125 inches and row spacing of .2 inches facilitate precise PCB mounting. Ideal for right-angle mounting orientation, these connectors can withstand temperatures ranging from -40 to 105°C, making them suitable for a wide range of applications in the electronics industry. Upgrade your connectivity game with these essential components.