M83723/73A8039 L/C

Heilind Number:EDA346-026-559-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73A8039 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73A8039 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-559-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for high performance, these connectors feature a 3 A amperage capacity and are crafted from UL 94V-0 Thermoplastic Polyester for durability. With a single row configuration and 26 positions, they offer seamless integration for your circuit boards. The Copper Alloy contact material ensures reliable conductivity, while the .125 inch pitch and .2 inch row spacing facilitate easy installation. Perfect for right angle mounting, these connectors can withstand extreme temperatures ranging from -40 to 105°C, making them ideal for a variety of applications in the electronics industry. Upgrade your connectivity solutions today with these top-of-the-line Card Edge Connectors.