M83723/73A803N L/C

Heilind Number:EDA346-026-559-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73A803N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73A803N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-559-201

Detailed Description

Enhance connectivity in your electronic projects with these Card Edge Connectors. Designed for optimal performance, they feature a vibrant Green color and offer a maximum amperage of 3 A. Constructed from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, they ensure durability and reliability. With two rows and 26 positions, they provide ample connectivity options. The right-angle mount orientation allows for convenient installation on PCBs, while the .125-inch pitch and .2-inch row spacing facilitate seamless connections. Operating effectively in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications in the electronics industry. Trust in their quality to streamline your board-to-board connections.