346-026-559-204

Heilind Number:EDA346-026-559-204
Manufacturer:EDAC
Manufacturer Number:346-026-559-204
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-026-559-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-559-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Featuring a vibrant green color, these connectors are not only visually appealing but also highly functional, with a current rating of 3 A. Constructed with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they ensure reliable performance in demanding applications. With two rows and 26 positions, they offer ample connectivity options for your PCB projects. The right-angle mount orientation and .125-inch pitch make them easily integratable into your designs. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of environments. Upgrade your PCB connectivity with these high-quality Card Edge Connectors.