M83723/73A8989 L/C

Heilind Number:EDA346-026-559-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73A8989 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73A8989 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-559-207

Detailed Description

Enhance your PCB connectivity with our state-of-the-art Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a 3A amperage rating, they ensure reliable power transmission. The two rows of high-quality Copper Alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, offer seamless board-to-board connections. With 26 positions available, these connectors provide ample room for intricate circuitry. The right-angle mount orientation allows for flexible installation, while the wide operating temperature range of -40 to 105°C ensures stability in various environments. Elevate your electronic assemblies with these essential components.