M83723/73A898N L/C

Heilind Number:EDA346-026-559-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73A898N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73A898N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-559-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for high performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows and 26 positions, they offer ample connectivity options, while the copper alloy contact material guarantees efficient power transmission. The .125-inch pitch and .2-inch row spacing provide precise alignment, perfect for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for your electronic projects. Upgrade your setup with this essential component, part of our extensive range of PCB connectors.