M83723/73A10026 L/C

Heilind Number:EDA346-026-559-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73A10026 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73A10026 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-559-212

Detailed Description

Enhance connectivity within your PCB setup with our cutting-edge Card Edge Connectors. Designed for superior performance, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, they provide reliable power transmission while the Copper Alloy contacts guarantee optimal signal conductivity. The dual-row layout, with 26 positions and a .125-inch pitch, facilitates seamless board-to-board connections. Perfect for space-saving installations, these connectors offer a right-angle mount orientation and a row spacing of .2 inches. Operating efficiently in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.